


DM330026 | |
|---|---|
DigiKey Part Number | DM330026-ND |
Manufacturer | |
Manufacturer Product Number | DM330026 |
Description | DSPIC33EP128GS808 EVAL BRD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | dsPIC33EP128GS808 dsPIC® MCU 16-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Type MCU 16-Bit |
Mfr | Utilized IC / Part dsPIC33EP128GS808 |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s) |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥544.50000 | ¥544.50 |



