New Product
PIC32CM3204GV00064 PIC32CM GV-Value Line Curiosity Nano+ Touch PIC® 32CM GV ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PIC32CM3204GV00064 PIC32CM GV-Value Line Curiosity Nano+ Touch PIC® 32CM GV ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
EV80D90A

EV80D90A

DigiKey Part Number
150-EV80D90A-ND
Manufacturer
Manufacturer Product Number
EV80D90A
Description
PIC32CM GV CURIOSITY NANO+ TOUCH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PIC32CM3204GV00064 PIC32CM GV-Value Line Curiosity Nano+ Touch PIC® 32CM GV ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Processor
ARM® Cortex®-M0+
Mfr
Platform
Series
Utilized IC / Part
PIC32CM3204GV00064
Packaging
Bulk
Mounting Type
Fixed
Part Status
Active
Contents
Board(s)
Type
MCU 32-Bit
Suggested Programming Environment
MPLAB X
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥87.74000¥87.74
Manufacturers Standard Package