PIC32CM1216MC00032 Curiosity Nano PIC® 32CM MC PIC MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV10N93A

DigiKey Part Number
150-EV10N93A-ND
Manufacturer
Manufacturer Product Number
EV10N93A
Description
PIC32CM MC00 CURIOSITY NANO BRD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PIC32CM1216MC00032 Curiosity Nano PIC® 32CM MC PIC MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
EV10N93A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Platform
Mfr
Utilized IC / Part
PIC32CM1216MC00032
Series
Mounting Type
Fixed
Packaging
Bulk
Contents
Board(s)
Part Status
Active
Suggested Programming Environment
MPLAB X
Type
MCU 32-Bit
Base Product Number
Core Processor
PIC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥87.74000¥87.74
Manufacturers Standard Package