
EV15N46A | |
|---|---|
DigiKey Part Number | 150-EV15N46A-ND |
Manufacturer | |
Manufacturer Product Number | EV15N46A |
Description | PIC32CM MC00 CURIOSITY PRO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PIC32CM Curiosity - PIC MCU Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part PIC32CM |
Mfr | Mounting Type Fixed |
Packaging Bulk | Contents Board(s) |
Part Status Active | Interconnect System Arduino R3 Shield, mikroBUS Click, Xplained Pro |
Type MCU | Suggested Programming Environment MPLAB X |
Core Processor PIC | Base Product Number |
Platform |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥395.29000 | ¥395.29 |


