STM32MP257F Discovery STM32MP2 ARM® Cortex®-A35, Cortex®-M0+, Cortex®-M33 MPU Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32MP257F-DK

DigiKey Part Number
497-STM32MP257F-DK-ND
Manufacturer
Manufacturer Product Number
STM32MP257F-DK
Description
DISCOVERY STM32MP257F EVAL BRD
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
STM32MP257F Discovery STM32MP2 ARM® Cortex®-A35, Cortex®-M0+, Cortex®-M33 MPU Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Platform
Mfr
Utilized IC / Part
STM32MP257F
Series
Mounting Type
Fixed
Packaging
Bulk
Contents
Board(s)
Part Status
Active
Interconnect System
MIPI (CSI/CSI-2)
Type
MPU
Suggested Programming Environment
STM32Cube
Core Processor
ARM® Cortex®-A35, Cortex®-M0+, Cortex®-M33
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 219
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥849.25000¥849.25
Manufacturers Standard Package