Capacitive Graphic LCD Display Module Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) LVDS 7" (177.80mm) 1024 x 600 (WSVGA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B-LVDS7-WSVGA

DigiKey Part Number
497-B-LVDS7-WSVGA-ND
Manufacturer
Manufacturer Product Number
B-LVDS7-WSVGA
Description
GRAPHIC DISPLAY TFT RGB 7"
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) LVDS 7" (177.80mm) 1024 x 600 (WSVGA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diagonal Screen Size
7" (177.80mm)
Manufacturer
STMicroelectronics
Backlight
LED
Packaging
Bulk
Dot Pixels
1024 x 600 (WSVGA)
Part Status
Active
Interface
LVDS
Display Type
TFT - Color, IPS (In-Plane Switching)
Controller Type
STM32
Touchscreen
Capacitive
Graphics Color
Red, Green, Blue (RGB)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:20
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,552.77000¥1,552.77
Manufacturers Standard Package