NHD-5.0-800480TF-ATXL#-T | ||
---|---|---|
DigiKey Part Number | NHD-5.0-800480TF-ATXL#-T-ND | |
Manufacturer | ||
Manufacturer Product Number | NHD-5.0-800480TF-ATXL#-T | |
Description | DISPLAY LCD TFT TOUCH 40PIN | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 5" (127.00mm) 800 x 480 (WVGA) | |
Datasheet | Datasheet | |
EDA/CAD Models | NHD-5.0-800480TF-ATXL#-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Resistive | |
Diagonal Screen Size | 5" (127.00mm) | |
Viewing Area | 110.08mm W x 67.60mm H | |
Backlight | LED - White | |
Dot Pixels | 800 x 480 (WVGA) | |
Interface | Parallel, 24-Bit (RGB) | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥548.15000 | ¥548.15 |
5 | ¥534.04000 | ¥2,670.20 |