


NHD-5.0-800480FT-CSXP-CTP | |
|---|---|
DigiKey Part Number | 757-NHD-5.0-800480FT-CSXP-CTP-ND |
Manufacturer | |
Manufacturer Product Number | NHD-5.0-800480FT-CSXP-CTP |
Description | GRAPHIC DISPLAY TFT BLACK 5" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Black TFT - Color 24-Bit (RGB), SPI 5" (127.00mm) 800 x 480 (WVGA) |
Datasheet | Datasheet |
EDA/CAD Models | NHD-5.0-800480FT-CSXP-CTP Models |
Category | Viewing Area 109.00mm W x 65.80mm H |
Manufacturer Newhaven Display Intl | Backlight LED |
Packaging Tray | Dot Pixels 800 x 480 (WVGA) |
Part Status Active | Interface 24-Bit (RGB), SPI |
Display Type TFT - Color | Controller Type FT813 |
Display Mode Transmissive | Graphics Color Black |
Touchscreen Capacitive | Base Product Number |
Diagonal Screen Size 5" (127.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,073.90000 | ¥1,073.90 |




