NHD-5.0-HDMI-N-RTXL-CTU | ||
---|---|---|
DigiKey Part Number | NHD-5.0-HDMI-N-RTXL-CTU-ND | |
Manufacturer | ||
Manufacturer Product Number | NHD-5.0-HDMI-N-RTXL-CTU | |
Description | 5" TFT HDMI INTERFACE USB-INTERF | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color HDMI, USB 5" (127.00mm) 800 x 480 | |
Datasheet | Datasheet | |
EDA/CAD Models | NHD-5.0-HDMI-N-RTXL-CTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 5" (127.00mm) | |
Viewing Area | 109.00mm W x 65.80mm H | |
Backlight | LED - White | |
Dot Pixels | 800 x 480 | |
Interface | HDMI, USB | |
Controller Type | TFP401A | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,334.49000 | ¥1,334.49 |