CBL-UA-MUB-1 | ||
---|---|---|
DigiKey Part Number | 102-5943-ND | |
Manufacturer | ||
Manufacturer Product Number | CBL-UA-MUB-1 | |
Description | CBL USB2.0 A PLG-MCR B PLG 3.28' | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | USB 2.0 Cable A Male to Micro B Male 3.28' (1.00m) Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | A Male to Micro B Male | |
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | CBL-UA-MUB-1 Datasheet |
Environmental Information | CBL-UA-P6-1 Cert of RoHS |
Featured Product |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.42.2000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.72000 | ¥27.72 |
10 | ¥25.14400 | ¥251.44 |
25 | ¥23.81280 | ¥595.32 |
50 | ¥23.26000 | ¥1,163.00 |
150 | ¥22.15267 | ¥3,322.90 |
300 | ¥19.38353 | ¥5,815.06 |
600 | ¥18.82963 | ¥11,297.78 |
1,050 | ¥16.06056 | ¥16,863.59 |
2,550 | ¥14.95294 | ¥38,130.00 |
Attribute | Description |
---|---|
Other Names | 102-5943 |
Standard Package | 150 |