NHD-7.0-HDMI-HR-RSXP | ||
---|---|---|
DigiKey Part Number | 757-NHD-7.0-HDMI-HR-RSXP-ND | |
Manufacturer | ||
Manufacturer Product Number | NHD-7.0-HDMI-HR-RSXP | |
Description | 7.0" IPS HDMI W/ NO TOUCH | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) LVDS 7" (177.80mm) 1024 x 600 | |
Datasheet | Datasheet | |
EDA/CAD Models | NHD-7.0-HDMI-HR-RSXP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 7" (177.80mm) | |
Viewing Area | 154.21mm W x 85.92mm H | |
Backlight | LED - White | |
Dot Pixels | 1024 x 600 | |
Interface | LVDS | |
Controller Type | TFP401A | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,336.14000 | ¥1,336.14 |