RK055HDMIPI4MA0 | ||
---|---|---|
DigiKey Part Number | 568-RK055HDMIPI4MA0-ND | |
Manufacturer | ||
Manufacturer Product Number | RK055HDMIPI4MA0 | |
Description | RK055HDMIPI4MA0 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color MIPI 5.5" (139.70mm) 1280 x 720 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 5.5" (139.70mm) | |
Viewing Area | 68.04mm W x 120.96mm H | |
Backlight | LED | |
Dot Pixels | 1280 x 720 | |
Interface | MIPI | |
Controller Type | GT911, RM68200 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.09mm W x 0.03mm H |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥812.79000 | ¥812.79 |