Direct
Parametric Equivalent


Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Series | Wire Gauge 28 AWG, 28 AWG |
Packaging Bag | Shielding Shielded |
Part Status Discontinued at DigiKey | Color Black |
Configuration | Features Data Transfer and Charge |
Length 6.56' (2.00m) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 102-1092-BL-F0200 | CNC Tech | 0 | 1175-1856-ND | ¥84.85000 | Direct |
| 45-1430-2 | GC Electronics | 75 | GC14302-ND | ¥59.46000 | Direct |
| 102-1092-BL-00200 | CNC Tech | 0 | 1175-1129-ND | ¥71.45000 | Parametric Equivalent |
| AK67421-2 | Assmann WSW Components | 11,151 | AE10342-ND | ¥49.29000 | Parametric Equivalent |













