
45-1430-2 | |
|---|---|
DigiKey Part Number | GC14302-ND |
Manufacturer | GC Electronics |
Manufacturer Product Number | 45-1430-2 |
Description | CBL USB2.0 A PLG-MCR B PLG 6.56' |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bag | Shielding Shielded |
Part Status Discontinued at DigiKey | Color Black |
Configuration | Features Data Transfer and Charge |
Length 6.56' (2.00m) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 102-1092-BL-F0200 | CNC Tech | 0 | 1175-1856-ND | ¥82.04000 | Direct |
| 6036106 | SICK, Inc. | 0 | 1882-6036106-ND | ¥272.50000 | Parametric Equivalent |
| IS.ACAMMICROB-2M | Industrial Shields | 0 | 2198-IS.ACAMMICROB-2M-ND | ¥89.81000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥59.46000 | ¥59.46 |
| 10 | ¥50.52100 | ¥505.21 |
| 25 | ¥47.35720 | ¥1,183.93 |
| 50 | ¥45.09460 | ¥2,254.73 |






