Parametric Equivalent

6036106 | |
|---|---|
DigiKey Part Number | 1882-6036106-ND |
Manufacturer | |
Manufacturer Product Number | 6036106 |
Description | OTHER CONNECTORS AND CABLES, USB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male 6.56' (2.00m) Unshielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
Length 6.56' (2.00m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 45-1430-2 | GC Electronics | 75 | GC14302-ND | ¥59.46000 | Parametric Equivalent |
| IS.ACAMMICROB-2M | Industrial Shields | 0 | 2198-IS.ACAMMICROB-2M-ND | ¥89.81000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥272.50000 | ¥272.50 |

















