
1062210 | |
|---|---|
DigiKey Part Number | 1882-1062210-ND |
Manufacturer | |
Manufacturer Product Number | 1062210 |
Description | SENSOR OPTICAL 20-1060CM DIGITAL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 1.97" ~ 157.48" (5 ~ 400cm) Digital Output |
Datasheet | Datasheet |
Category | Sensing Distance 1.97" ~ 157.48" (5 ~ 400cm) |
Manufacturer SICK, Inc. | Output Type Digital |
Series | Voltage - Supply 9V ~ 28V |
Packaging Box | Operating Temperature -10°C ~ 50°C |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17,853.93000 | ¥17,853.93 |
| 5 | ¥16,642.74000 | ¥83,213.70 |















