IS.ACAMMICROB-2M is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


GC Electronics
In Stock: 75
Unit Price: ¥59.46000
Datasheet

Parametric Equivalent


SICK, Inc.
In Stock: 0
Unit Price: ¥272.50000
Datasheet
USB 2.0 Cable A Male to Micro B Male 6.56' (2.00m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS.ACAMMICROB-2M

DigiKey Part Number
2198-IS.ACAMMICROB-2M-ND
Manufacturer
Manufacturer Product Number
IS.ACAMMICROB-2M
Description
CBL USB2.0 A PLG-MCR B PLG 6.56'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to Micro B Male 6.56' (2.00m) Unshielded
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 2.0
Mfr
Transfer Rate
480Mbps
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Black
Configuration
Features
Data Transfer and Charge
Length
6.56' (2.00m)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
45-1430-2GC Electronics75GC14302-ND¥59.46000Parametric Equivalent
6036106SICK, Inc.01882-6036106-ND¥272.50000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥89.81000¥89.81
10¥81.33500¥813.35
25¥78.18800¥1,954.70
50¥75.88540¥3,794.27
100¥73.65260¥7,365.26
250¥70.80012¥17,700.03
500¥68.71524¥34,357.62
1,000¥66.69107¥66,691.07
Manufacturers Standard Package