Safety Laser Scanner 270°
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1071399

DigiKey Part Number
1882-1071399-ND
Manufacturer
Manufacturer Product Number
1071399
Description
LASER AREA SCANNER
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Safety Laser Scanner 270°
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Monitor Fields
48
Manufacturer
SICK, Inc.
Response Time
67ms
Series
Operating Temperature
-25°C ~ 50°C
Packaging
Bulk
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Approval Agency
CE, TUV
Sensing Angle
270°
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26,319.92000¥26,319.92
Manufacturers Standard Package