Bar Code Reader Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1139249

DigiKey Part Number
1882-1139249-ND
Manufacturer
Manufacturer Product Number
1139249
Description
ALDIS-R30011AC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Bar Code Reader Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Light Source
External
Manufacturer
SICK, Inc.
Voltage - Supply
24VDC
Packaging
Box
Features
Software Included
Part Status
Active
Mounting Type
Chassis Mount
Type
Bar Code Reader
Termination Style
Connector
Visual Field (Max)
Lens Required
Ingress Protection
IP20
Visual Field (Min)
Lens Required
Operating Temperature
-20°C ~ 60°C
Installation Distance
1000.0mm
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥119,997.06000¥119,997.06
Manufacturers Standard Package