
2094791 | |
|---|---|
DigiKey Part Number | 1882-2094791-ND |
Manufacturer | |
Manufacturer Product Number | 2094791 |
Description | CIRC CBL 4POS PLUG TO WIRE 6.56' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2094791 Models |
Category | 2nd Connector Type Wire Leads |
Manufacturer SICK, Inc. | Length 6.56' (2.00m) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyurethane (PUR) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M8 | Usage Industrial Environments |
1st Connector Orientation A | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥219.40000 | ¥219.40 |
| 10 | ¥186.44700 | ¥1,864.47 |
| 25 | ¥174.77160 | ¥4,369.29 |
| 50 | ¥166.43200 | ¥8,321.60 |
| 100 | ¥158.49370 | ¥15,849.37 |
| 250 | ¥148.58072 | ¥37,145.18 |
| 500 | ¥141.50014 | ¥70,750.07 |














