
2095860 | |
|---|---|
DigiKey Part Number | 1882-2095860-ND |
Manufacturer | |
Manufacturer Product Number | 2095860 |
Description | CIRC CBL 3POS PLUG TO WIRE 6.56' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer SICK, Inc. | Length 6.56' (2.00m) |
Packaging Box | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Gray |
1st Connector Number of Positions 3 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M8 | Usage Industrial Environments |
1st Connector Orientation A | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥177.64000 | ¥177.64 |
| 10 | ¥150.96100 | ¥1,509.61 |
| 25 | ¥141.50640 | ¥3,537.66 |
| 50 | ¥134.75300 | ¥6,737.65 |
| 100 | ¥128.32470 | ¥12,832.47 |
| 250 | ¥120.29800 | ¥30,074.50 |
| 500 | ¥114.56392 | ¥57,281.96 |



























