



6051329 | |
|---|---|
DigiKey Part Number | 1882-6051329-ND |
Manufacturer | |
Manufacturer Product Number | 6051329 |
Description | SW E-STOP TWIST RESET 100MA 30V |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch DPST-NC + SPST-NO Free Hanging Control Box Enclosure, Status Indicator, With Pushbutton Switch |
Datasheet | Datasheet |
Category | Switch Function On-Off, Off-On |
Manufacturer SICK, Inc. | Features Control Box Enclosure, Status Indicator, With Pushbutton Switch |
Series | Current Rating (Amps) 100mA (DC) |
Packaging Bulk | Voltage Rating - DC 30 V |
Part Status Active | Termination Style Connector |
Mounting Type Free Hanging | Ingress Protection IP65 - Dust Tight, Water Resistant |
Reset Operation Twist | Operating Temperature -25°C ~ 70°C |
Circuit DPST-NC + SPST-NO | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,288.48000 | ¥3,288.48 |
| 5 | ¥2,867.91800 | ¥14,339.59 |
| 10 | ¥2,703.37900 | ¥27,033.79 |
| 25 | ¥2,499.81480 | ¥62,495.37 |

























