Machine Safety Controller General Purpose 24VDC Supply DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1090293

DigiKey Part Number
1882-1090293-ND
Manufacturer
Manufacturer Product Number
1090293
Description
SAFE ENTRY EXIT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Machine Safety Controller General Purpose 24VDC Supply DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Safety Category
Category 3, PLd
Manufacturer
SICK, Inc.
Voltage - Supply
24VDC
Packaging
Bulk
Mounting Type
DIN Rail
Part Status
Active
Termination Style
Screw Terminal
Controller Type
General Purpose
Approval Agency
TUV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15,573.28000¥15,573.28
Manufacturers Standard Package