
1051432 | |
|---|---|
DigiKey Part Number | 1882-1051432-ND |
Manufacturer | |
Manufacturer Product Number | 1051432 |
Description | COMMUNICATIONS MODULE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Communications Module DIN Rail |
Datasheet | Datasheet |
Category | Mounting Type DIN Rail |
Manufacturer SICK, Inc. | Termination Style Spring Terminal |
Series | Operating Temperature -25°C ~ 55°C |
Packaging Bulk | Ingress Protection IP20 |
Part Status Active | Approval Agency CCC, CE, cULus |
Type Communications Module |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9,209.59000 | ¥9,209.59 |
| 10 | ¥7,814.57800 | ¥78,145.78 |


























