Safety Relay 3PST-2NO/1NC (2 Form A, 1 Form B) 24VDC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Safety Relay 3PST-2NO/1NC (2 Form A, 1 Form B) 24VDC Coil DIN Rail
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

1085343

DigiKey Part Number
1882-1085343-ND
Manufacturer
Manufacturer Product Number
1085343
Description
RELAY SAFETY 3PST 6A 24V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Safety Relay 3PST-2NO/1NC (2 Form A, 1 Form B) 24VDC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Rating (Current)
6 A
Manufacturer
SICK, Inc.
Switching Voltage
230VAC, 230VDC - Max
Series
Termination Style
Spring Terminal
Packaging
Bulk
Operate Time
10 ms
Part Status
Active
Contact Material
Silver (Ag), Gold (Au)
Mounting Type
DIN Rail
Coil Current
50 mA
Coil Voltage
24VDC
Base Product Number
Contact Form
3PST-2NO/1NC (2 Form A, 1 Form B)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,445.29000¥2,445.29
10¥2,177.10800¥21,771.08
25¥2,078.62520¥51,965.63
50¥1,733.82980¥86,691.49
Manufacturers Standard Package