3 Position Circular Connector Plug, Male Pins IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2109286

DigiKey Part Number
1882-2109286-ND
Manufacturer
Manufacturer Product Number
2109286
Description
FIELD-ATTACHABLE CONNECTORS, YM0
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Male Pins IDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Zinc Die Cast
Mfr
Shell Finish
Nickel
Packaging
Bulk
Color
Silver
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Features
Backshell, Coupling Nut
Number of Positions
3
Shielding
Shell Size - Insert
M8-3
Current Rating (Amps)
4A
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.098" ~ 0.201" (2.50mm ~ 5.10mm)
Termination
IDC
Operating Temperature
-40°C ~ 85°C
Fastening Type
Threaded
Backshell Material, Plating
Zinc Die Cast, Nickel
Orientation
A
Insert Material
Polyamide (PA), Nylon
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥276.96000¥276.96
10¥235.38100¥2,353.81
100¥200.09920¥20,009.92
Manufacturers Standard Package