
2096239 | |
|---|---|
DigiKey Part Number | 1882-2096239-ND |
Manufacturer | |
Manufacturer Product Number | 2096239 |
Description | CIRC CBL 5POS PLUG TO WIRE 6.56' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer SICK, Inc. | Length 6.56' (2.00m) |
Packaging Box | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Gray |
1st Connector Number of Positions 5 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥190.04000 | ¥190.04 |
| 10 | ¥161.49600 | ¥1,614.96 |
| 25 | ¥151.38080 | ¥3,784.52 |
| 50 | ¥144.15600 | ¥7,207.80 |
| 100 | ¥137.27950 | ¥13,727.95 |
| 250 | ¥128.69340 | ¥32,173.35 |
| 500 | ¥122.55920 | ¥61,279.60 |



























