
1057651 | |
|---|---|
DigiKey Part Number | 1882-1057651-ND |
Manufacturer | |
Manufacturer Product Number | 1057651 |
Description | SENSOR OPT 5-10M ANALOG DIGITAL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 1.97" ~ 472.44" (5 ~ 1200cm) Analog, Digital, NPN, PNP, Push-Pull Output |
Datasheet | Datasheet |
Category | Sensing Distance 1.97" ~ 472.44" (5 ~ 1200cm) |
Manufacturer SICK, Inc. | Output Type Analog, Digital, NPN, PNP, Push-Pull |
Series | Voltage - Supply 12V ~ 30V |
Packaging Bulk | Operating Temperature -30°C ~ 55°C |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5,761.71000 | ¥5,761.71 |
| 5 | ¥5,448.63800 | ¥27,243.19 |
| 10 | ¥5,331.79100 | ¥53,317.91 |










