
6053170 | |
|---|---|
DigiKey Part Number | 1882-6053170-ND |
Manufacturer | |
Manufacturer Product Number | 6053170 |
Description | MAL ST CAB SC M 8-3P |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 3 | Features Backshell, Coupling Nut |
Shell Size - Insert M8-3 | Shielding |
Mounting Type Free Hanging (In-Line), Angled | Current Rating (Amps) 4A |
Termination Screw | Voltage Rating 60V |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
Orientation Keyed | Insert Material Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥382.65000 | ¥382.65 |













