Optical Sensor 0.197" ~ 5.906" (5mm ~ 150mm) PNP - Dark-ON/Light-ON - Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1073431

DigiKey Part Number
1882-1073431-ND
Manufacturer
Manufacturer Product Number
1073431
Description
SENSOR 150MM PNP LO/DO M12
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Optical Sensor 0.197" ~ 5.906" (5mm ~ 150mm) PNP - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
PNP - Dark-ON/Light-ON - Selectable
Manufacturer
SICK, Inc.
Light Source
Red LED
Series
Connection Method
Connector, M12, 4POS
Packaging
Bulk
Ingress Protection
IP67, IP69K
Part Status
Active
Adjustment Type
Adjustable, Potentiometer
Sensing Distance
0.197" ~ 5.906" (5mm ~ 150mm)
Operating Temperature
-40°C ~ 65°C
Voltage - Supply
10V ~ 30V
Base Product Number
Response Time
500µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,727.54000¥1,727.54
5¥1,614.41400¥8,072.07
10¥1,572.23600¥15,722.36
25¥1,521.74040¥38,043.51
50¥1,487.16800¥74,358.40
Manufacturers Standard Package