
6009932 | |
|---|---|
DigiKey Part Number | 1882-6009932-ND |
Manufacturer | |
Manufacturer Product Number | 6009932 |
Description | CONN PLUG MALE 4POS SCREW |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Copper Zinc |
Series | Color Black, Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 4A |
Shell Size - Insert M12-4 | Voltage Rating 250V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.157" ~ 0.236" (4.00mm ~ 6.00mm) |
Termination Screw | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥290.11000 | ¥290.11 |
| 10 | ¥246.57000 | ¥2,465.70 |
| 25 | ¥231.13000 | ¥5,778.25 |
| 50 | ¥220.10420 | ¥11,005.21 |
| 100 | ¥209.60720 | ¥20,960.72 |
| 250 | ¥196.50140 | ¥49,125.35 |














