


1049062 | |
|---|---|
DigiKey Part Number | 1882-1049062-ND |
Manufacturer | |
Manufacturer Product Number | 1049062 |
Description | SENSOR RETROREFLECTIVE 2.5M PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0" ~ 98.425" (0m ~ 2.5m) PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer SICK, Inc. | Output Configuration PNP - Dark-ON/Light-ON - Selectable |
Series | Light Source Red LED |
Packaging Bulk | Connection Method Connector, M12, 4POS |
Part Status Active | Ingress Protection IP66, IP67, IP69K |
Sensing Method Retroreflective | Operating Temperature -40°C ~ 60°C |
Sensing Distance 0" ~ 98.425" (0m ~ 2.5m) | Base Product Number |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,155.41000 | ¥2,155.41 |
| 5 | ¥2,020.17800 | ¥10,100.89 |
| 10 | ¥1,969.71500 | ¥19,697.15 |
| 25 | ¥1,909.32040 | ¥47,733.01 |















