
2109288 | |
|---|---|
DigiKey Part Number | 1882-2109288-ND |
Manufacturer | |
Manufacturer Product Number | 2109288 |
Description | FIELD WIREAB CONN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets IDC |
Datasheet | Datasheet |
Category | Shell Material Zinc Die Cast |
Mfr | Shell Finish Nickel |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 3 | Shielding |
Shell Size - Insert M8-3 | Current Rating (Amps) 4A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.098" ~ 0.201" (2.50mm ~ 5.10mm) |
Termination IDC | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Backshell Material, Plating Zinc Die Cast, Nickel |
Orientation A | Insert Material Polyamide (PA), Nylon |
Primary Material Metal |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥272.50000 | ¥272.50 |
| 10 | ¥231.58500 | ¥2,315.85 |
| 100 | ¥196.87310 | ¥19,687.31 |













