
1041456 | |
|---|---|
DigiKey Part Number | 1882-1041456-ND |
Manufacturer | |
Manufacturer Product Number | 1041456 |
Description | SENSOR RETROREFLECTVE 4M NPN/PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0" ~ 157.480" (0m ~ 4m) NPN/PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Category | Response Time 330µs |
Manufacturer SICK, Inc. | Output Configuration NPN/PNP - Dark-ON/Light-ON - Selectable |
Series | Light Source Red LED |
Packaging Bulk | Connection Method Connector, M12, 5POS |
Part Status Active | Ingress Protection IP66, IP67, IP69K |
Sensing Method Retroreflective | Adjustment Type Adjustable, 11-Turn Potentiometer |
Sensing Distance 0" ~ 157.480" (0m ~ 4m) | Operating Temperature -40°C ~ 60°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,918.16000 | ¥3,918.16 |
| 5 | ¥3,692.67000 | ¥18,463.35 |
| 10 | ¥3,608.54700 | ¥36,085.47 |
| 25 | ¥3,328.57080 | ¥83,214.27 |















