Circular Cable Assembly Unshielded 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2096215

DigiKey Part Number
1882-2096215-ND
Manufacturer
Manufacturer Product Number
2096215
Description
CBL 5POS PLUG RA TO WIRE 6.56'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Type
Wire Leads
Manufacturer
SICK, Inc.
Length
6.56' (2.00m)
Packaging
Box
Assembly Configuration
Standard
Part Status
Active
Cable Type
Round
1st Connector Type
Plug, Right Angle
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Gender
Female Sockets
Color
Gray
1st Connector Number of Positions
5
Shielding
Unshielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof
1st Connector Shell Size - Insert
M12
Usage
Industrial Environments
1st Connector Orientation
A
Base Product Number
1st Connector Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥190.04000¥190.04
10¥161.49600¥1,614.96
25¥151.38080¥3,784.52
50¥144.15600¥7,207.80
100¥137.27950¥13,727.95
250¥128.69340¥32,173.35
500¥122.55920¥61,279.60
Manufacturers Standard Package