Retroreflective Optical Sensor 3.937" ~ 1377.953" (100mm ~ 35m) PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6027430

DigiKey Part Number
1882-6027430-ND
Manufacturer
Manufacturer Product Number
6027430
Description
RETRO-REFL SENS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 3.937" ~ 1377.953" (100mm ~ 35m) PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
625µs
Manufacturer
SICK, Inc.
Output Configuration
PNP - Dark-ON/Light-ON
Series
Light Source
Red (650nm)
Packaging
Bulk
Connection Method
Connector, M12
Part Status
Active
Ingress Protection
IP67
Sensing Method
Retroreflective
Adjustment Type
Adjustable
Sensing Distance
3.937" ~ 1377.953" (100mm ~ 35m)
Operating Temperature
-15°C ~ 55°C
Voltage - Supply
10V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,045.67000¥3,045.67
10¥2,706.10000¥27,061.00
Manufacturers Standard Package