
2095773 | |
|---|---|
DigiKey Part Number | 1882-2095773-ND |
Manufacturer | |
Manufacturer Product Number | 2095773 |
Description | CBL 5POS PLUG RA TO WIRE 16.4' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer SICK, Inc. | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 16.40' (5.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug, Right Angle | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions 5 | Color Black |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥358.09000 | ¥358.09 |
| 10 | ¥304.36100 | ¥3,043.61 |
| 25 | ¥285.30840 | ¥7,132.71 |
| 50 | ¥271.69920 | ¥13,584.96 |
| 100 | ¥258.74420 | ¥25,874.42 |
| 250 | ¥242.56660 | ¥60,641.65 |


















