
1019228 | |
|---|---|
DigiKey Part Number | 1882-1019228-ND |
Manufacturer | |
Manufacturer Product Number | 1019228 |
Description | PHOTOELECTRIC PROXIMITY SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 3.937" ~ 98.425" (100mm ~ 2.5m) NPN - Light-ON |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer SICK, Inc. | Output Configuration NPN - Light-ON |
Series | Light Source Infrared LED |
Packaging Bulk | Connection Method Connector, M16 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Proximity | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 3.937" ~ 98.425" (100mm ~ 2.5m) | Operating Temperature -40°C ~ 60°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,505.41000 | ¥4,505.41 |
| 10 | ¥4,050.38000 | ¥40,503.80 |












