
2095772 | |
|---|---|
DigiKey Part Number | 1882-2095772-ND |
Manufacturer | |
Manufacturer Product Number | 2095772 |
Description | CBL 5POS PLUG RA TO WIRE 6.56' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer SICK, Inc. | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 6.56' (2.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug, Right Angle | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions 5 | Color Black |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥239.00000 | ¥239.00 |
| 10 | ¥203.15200 | ¥2,031.52 |
| 25 | ¥190.43480 | ¥4,760.87 |
| 50 | ¥181.34940 | ¥9,067.47 |
| 100 | ¥172.69990 | ¥17,269.99 |
| 250 | ¥161.89972 | ¥40,474.93 |
| 500 | ¥154.18334 | ¥77,091.67 |



















