Retroreflective Optical Sensor 0" ~ 866.142" (0m ~ 22m) Light-On
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1026037

DigiKey Part Number
1882-1026037-ND
Manufacturer
Manufacturer Product Number
1026037
Description
REF PHOTOELEC SWITCH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 0" ~ 866.142" (0m ~ 22m) Light-On
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
10ms
Manufacturer
SICK, Inc.
Output Configuration
Light-On
Series
Light Source
Red LED
Packaging
Bulk
Connection Method
Connector, M12
Part Status
Active
Ingress Protection
IP67
Sensing Method
Retroreflective
Adjustment Type
Adjustable, Potentiometer
Sensing Distance
0" ~ 866.142" (0m ~ 22m)
Operating Temperature
-20°C ~ 60°C
Voltage - Supply
5V ~ 15.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9,327.89000¥9,327.89
10¥8,002.14800¥80,021.48
Manufacturers Standard Package