Proximity, Background Suppression Optical Sensor 0.181" ~ 98.425" (30mm ~ 2.5m) Push-Pull, NPN/PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1222711

DigiKey Part Number
1882-1222711-ND
Manufacturer
Manufacturer Product Number
1222711
Description
COMPACT PHOTOELECTRIC SENSORS, W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Proximity, Background Suppression Optical Sensor 0.181" ~ 98.425" (30mm ~ 2.5m) Push-Pull, NPN/PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
150µs
Manufacturer
SICK, Inc.
Output Configuration
Push-Pull, NPN/PNP - Dark-ON/Light-ON
Series
Light Source
Infrared (850nm)
Packaging
Bulk
Connection Method
Connector, M12
Part Status
Active
Ingress Protection
IP66, IP67, IP69
Sensing Method
Proximity, Background Suppression
Adjustment Type
Teaching Method
Sensing Distance
0.181" ~ 98.425" (30mm ~ 2.5m)
Operating Temperature
-40°C ~ 60°C
Voltage - Supply
10V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,942.66000¥3,942.66
10¥3,527.26500¥35,272.65
Manufacturers Standard Package