
1057657 | |
|---|---|
DigiKey Part Number | 1882-1057657-ND |
Manufacturer | |
Manufacturer Product Number | 1057657 |
Description | SENSOR OPT ANALOG DIGITAL NPN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 7.87" ~ 1377.95" (20 ~ 3500cm) Analog, Digital, NPN, PNP, Push-Pull Output |
Datasheet | Datasheet |
Category | Sensing Distance 7.87" ~ 1377.95" (20 ~ 3500cm) |
Manufacturer SICK, Inc. | Output Type Analog, Digital, NPN, PNP, Push-Pull |
Series | Voltage - Supply 12V ~ 30V |
Packaging Bulk | Operating Temperature -30°C ~ 55°C |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6,228.30000 | ¥6,228.30 |
| 5 | ¥5,893.81200 | ¥29,469.06 |
| 10 | ¥5,768.96800 | ¥57,689.68 |












