3 Position Circular Connector Plug, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6042093

DigiKey Part Number
1882-6042093-ND
Manufacturer
Manufacturer Product Number
6042093
Description
MAL ST QUICK A M08-3P
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Brass
Mfr
Shell Finish
Nickel
Packaging
Bulk
Color
Silver
Part Status
Active
Ingress Protection
IP68 - Dust Tight, Waterproof
Connector Type
Features
Backshell, Coupling Nut
Number of Positions
3
Shielding
Shell Size - Insert
M8-3
Current Rating (Amps)
4A
Mounting Type
Free Hanging (In-Line)
Voltage Rating
60V
Termination
Crimp
Cable Opening
0.118" ~ 0.197" (3.00mm ~ 5.00mm)
Fastening Type
Threaded
Operating Temperature
-25°C ~ 90°C
Orientation
Keyed
Backshell Material, Plating
Brass, Nickel
Primary Material
Metal
Insert Material
Polyamide (PA66), Nylon 6/6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥355.28000¥355.28
10¥293.39500¥2,933.95
25¥272.66840¥6,816.71
50¥258.66400¥12,933.20
100¥246.10850¥24,610.85
250¥231.65716¥57,914.29
Manufacturers Standard Package