Optical Sensor 0.787" ~ 7.874" (20mm ~ 200mm) PNP - Dark-ON/Light-ON - Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optical Sensor 0.787" ~ 7.874" (20mm ~ 200mm) PNP - Dark-ON/Light-ON - Selectable
W9-3 small photoelectric sensor by SICK

1049049

DigiKey Part Number
1882-1049049-ND
Manufacturer
Manufacturer Product Number
1049049
Description
SENSOR 200MM PNP COMP LO/DO M12
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Optical Sensor 0.787" ~ 7.874" (20mm ~ 200mm) PNP - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
PNP - Dark-ON/Light-ON - Selectable
Manufacturer
SICK, Inc.
Light Source
Red LED
Series
Connection Method
Connector, M12, 4POS
Packaging
Bulk
Ingress Protection
IP66, IP67, IP69K
Part Status
Active
Adjustment Type
Adjustable, 5-Turn Potentiometer
Sensing Distance
0.787" ~ 7.874" (20mm ~ 200mm)
Operating Temperature
-40°C ~ 60°C
Voltage - Supply
10V ~ 30V
Base Product Number
Response Time
333µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,877.88000¥2,877.88
5¥2,704.63600¥13,523.18
10¥2,639.99800¥26,399.98
25¥2,562.62360¥64,065.59
Manufacturers Standard Package