
2094787 | |
|---|---|
DigiKey Part Number | 1882-2094787-ND |
Manufacturer | |
Manufacturer Product Number | 2094787 |
Description | CIRC CBL 3POS PLUG TO WIRE 9.84' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 9.84' (3.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer SICK, Inc. | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 9.84' (3.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions 3 | Color Black |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M8 | Ingress Protection IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥226.92000 | ¥226.92 |
| 10 | ¥192.85000 | ¥1,928.50 |
| 25 | ¥180.77320 | ¥4,519.33 |
| 50 | ¥172.14640 | ¥8,607.32 |
| 100 | ¥163.93610 | ¥16,393.61 |
| 250 | ¥153.68396 | ¥38,420.99 |
| 500 | ¥146.35880 | ¥73,179.40 |























