
2094779 | |
|---|---|
DigiKey Part Number | 1882-2094779-ND |
Manufacturer | |
Manufacturer Product Number | 2094779 |
Description | CIRC CBL 3POS PLUG TO WIRE 3.28' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer SICK, Inc. | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 3.28' (1.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions 3 | Color Black |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M8 | Ingress Protection IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥164.99000 | ¥164.99 |
| 10 | ¥140.22600 | ¥1,402.26 |
| 25 | ¥131.44320 | ¥3,286.08 |
| 50 | ¥125.17140 | ¥6,258.57 |
| 100 | ¥119.19960 | ¥11,919.96 |
| 250 | ¥111.74420 | ¥27,936.05 |
| 500 | ¥106.41682 | ¥53,208.41 |























