Safety Relay SPST-NO (1 Form A) x 4 24VDC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1099971

DigiKey Part Number
1882-1099971-ND
Manufacturer
Manufacturer Product Number
1099971
Description
SAFETY RELAY 24VDC 12A 12MS
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Safety Relay SPST-NO (1 Form A) x 4 24VDC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Voltage
230VAC, 230VDC - Max
Manufacturer
SICK, Inc.
Termination Style
Spring Terminal
Series
Operate Time
12 ms
Packaging
Bulk
Operating Temperature
-25°C ~ 55°C
Part Status
Active
Contact Material
Silver (Ag), Gold (Au)
Mounting Type
DIN Rail
Coil Current
60 mA
Coil Voltage
24VDC
Coil Power
1.4W
Contact Form
SPST-NO (1 Form A) x 4
Coil Resistance
400 Ohms
Contact Rating (Current)
6 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,482.21000¥3,482.21
10¥3,100.19200¥31,001.92
25¥2,959.89320¥73,997.33
Manufacturers Standard Package