
2096305 | |
|---|---|
DigiKey Part Number | 1882-2096305-ND |
Manufacturer | |
Manufacturer Product Number | 2096305 |
Description | CIRC CBL 3POS RCPT TO PLUG 8.2' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 8.20' (2.50m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 3 |
Manufacturer SICK, Inc. | 2nd Connector Number of Positions Loaded All |
Packaging Bulk | 2nd Connector Shell Size - Insert M8 |
Part Status Active | 2nd Connector Orientation A |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 8.20' (2.50m) |
1st Connector Number of Positions 3 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Shell Size - Insert M8 | Cable Material Polyurethane (PUR) |
1st Connector Orientation A | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Unshielded |
2nd Connector Type Plug | Ingress Protection IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof |
2nd Connector Gender Female Sockets | Usage Industrial Environments |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥334.60000 | ¥334.60 |
| 10 | ¥284.38000 | ¥2,843.80 |
| 25 | ¥266.58160 | ¥6,664.54 |
| 50 | ¥253.86580 | ¥12,693.29 |
| 100 | ¥241.76010 | ¥24,176.01 |
| 250 | ¥226.64456 | ¥56,661.14 |



























