
6044892 | |
|---|---|
DigiKey Part Number | 1882-6044892-ND |
Manufacturer | |
Manufacturer Product Number | 6044892 |
Description | MAL ST SHIELD M12-8P |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins IDC |
Datasheet | Datasheet |
Category | Shell Material Zinc Die Cast |
Mfr | Shell Finish Nickel |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 8 | Shielding |
Shell Size - Insert M12-8 | Current Rating (Amps) 1.75A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 30V |
Termination IDC | Cable Opening 0.157" ~ 0.315" (4.00mm ~ 8.00mm) |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
Orientation A | Backshell Material, Plating Zinc Die Cast, Nickel |
Primary Material Metal |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥829.32000 | ¥829.32 |
| 10 | ¥686.51700 | ¥6,865.17 |
| 25 | ¥640.38880 | ¥16,009.72 |
| 50 | ¥609.69060 | ¥30,484.53 |
| 100 | ¥582.47650 | ¥58,247.65 |














