Optical Sensor 1.97" ~ 2362.20" (5 ~ 6000cm) Digital Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1134609

DigiKey Part Number
1882-1134609-ND
Manufacturer
Manufacturer Product Number
1134609
Description
SENSOR OPTICAL 5-6000CM DIGITAL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optical Sensor 1.97" ~ 2362.20" (5 ~ 6000cm) Digital Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensing Distance
1.97" ~ 2362.20" (5 ~ 6000cm)
Manufacturer
SICK, Inc.
Output Type
Digital
Series
Voltage - Supply
9V ~ 30V
Packaging
Bulk
Operating Temperature
-33°C ~ 50°C
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥46,169.74000¥46,169.74
Manufacturers Standard Package